Part Details for 1210B134M101VM by Knowles Capacitors
Overview of 1210B134M101VM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B134M101VM
1210B134M101VM CAD Models
1210B134M101VM Part Data Attributes
|
1210B134M101VM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B134M101VM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B134M101VM
This table gives cross-reference parts and alternative options found for 1210B134M101VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B134M101VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B134M101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Knowles Capacitors | 1210B134M101VM vs 1210B134M101CWM |
1210B134M101YWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Knowles Capacitors | 1210B134M101VM vs 1210B134M101YWM |
1210B134M101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.13uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B134M101VM vs 1210B134M101N |
1210B134M101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Knowles Capacitors | 1210B134M101VM vs 1210B134M101VT |
1210B134M101STM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Knowles Capacitors | 1210B134M101VM vs 1210B134M101STM |
1210B134M101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.13uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B134M101VM vs 1210B134M101NT |
1210B134M101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.13uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B134M101VM vs 1210B134M101C |
1210B134M101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Knowles Capacitors | 1210B134M101VM vs 1210B134M101PT |
AC13ZE134M- | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Kyocera AVX Components | 1210B134M101VM vs AC13ZE134M- |
1210B134M101PWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 1210, | Knowles Capacitors | 1210B134M101VM vs 1210B134M101PWM |