1210B134M101VM
vs
AC13ZE134M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
|
Package Description |
, 1210
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.13 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
1.65 mm
|
|
Length |
3.18 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
Bulk
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Size Code |
1210
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
2.54 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1210B134M101VM with alternatives