Part Details for 1210B112Z601PTM by Knowles Capacitors
Overview of 1210B112Z601PTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B112Z601PTM
1210B112Z601PTM CAD Models
1210B112Z601PTM Part Data Attributes
|
1210B112Z601PTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B112Z601PTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B112Z601PTM
This table gives cross-reference parts and alternative options found for 1210B112Z601PTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B112Z601PTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210CC112ZAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210B112Z601PTM vs 1210CC112ZAT9A |
1210B112Z601VT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601VT |
1210B112Z601STM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601STM |
1210B112Z601S | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601S |
1210B112Z601CWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601CWM |
LD10CC112ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B112Z601PTM vs LD10CC112ZAX1A |
1210B112Z601YM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601YM |
1210CC112ZA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210B112Z601PTM vs 1210CC112ZA11A |
1210B112Z601V | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601V |
1210B112Z601Y | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B112Z601PTM vs 1210B112Z601Y |