Part Details for 1210B112Z601CWM by Knowles Capacitors
Overview of 1210B112Z601CWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B112Z601CWM
1210B112Z601CWM CAD Models
1210B112Z601CWM Part Data Attributes
|
1210B112Z601CWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B112Z601CWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B112Z601CWM
This table gives cross-reference parts and alternative options found for 1210B112Z601CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B112Z601CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B112Z601P | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601P |
1210B112Z601VTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601VTM |
LD10CC112ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B112Z601CWM vs LD10CC112ZAX3A |
LD10CC112ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B112Z601CWM vs LD10CC112ZAX9A |
LD10CC112ZAB1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B112Z601CWM vs LD10CC112ZAB1A |
1210B112Z601NTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601NTM |
1210B112Z601CM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601CM |
1210B112Z601DM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601DM |
1210B112Z601DWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601DWM |
1210B112Z601PTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1210, | Knowles Capacitors | 1210B112Z601CWM vs 1210B112Z601PTM |