There are no models available for this part yet.
Overview of 12101C335KA74A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 12101C335KA74A by Kyocera AVX Components
Part Data Attributes for 12101C335KA74A by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.79 mm
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for 12101C335KA74A
This table gives cross-reference parts and alternative options found for 12101C335KA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C335KA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP101C335KQZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KA74A vs AP101C335KQZ4A |
AP101C335KQB2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KA74A vs AP101C335KQB2A |
KGF32LR72A335KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335KA74A vs KGF32LR72A335KU |
12101C335KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335KA74A vs 12101C335KAT4A |
12101C335KAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12101C335KA74A vs 12101C335KAT2A |
12101C335KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | 12101C335KA74A vs 12101C335KAZ4A |
12101C335K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335KA74A vs 12101C335K4T4A |
12101C335K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | 12101C335KA74A vs 12101C335K4Z2A |
AP101C335KQT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KA74A vs AP101C335KQT2A |
AP101C335KQZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KA74A vs AP101C335KQZ2A |