Part Details for 12101C335KAT4A by Kyocera AVX Components
Overview of 12101C335KAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101C335KAT4A
12101C335KAT4A CAD Models
12101C335KAT4A Part Data Attributes
|
12101C335KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C335KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C335KAT4A
This table gives cross-reference parts and alternative options found for 12101C335KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C335KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP101C335KQZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KAT4A vs AP101C335KQZ2A |
12101C335K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335KAT4A vs 12101C335K4T2A |
12101C335KA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KAT4A vs 12101C335KA72A |
KGF32LR72A335KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C335KAT4A vs KGF32LR72A335KU |
12101C335KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KAT4A vs 12101C335KA74A |
AP101C335KQT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KAT4A vs AP101C335KQT2A |
AP101C335KQX4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KAT4A vs AP101C335KQX4A |
12101C335K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | 12101C335KAT4A vs 12101C335K4Z4A |
12101C335KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | 12101C335KAT4A vs 12101C335KAZ4A |
AP101C335KQX2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12101C335KAT4A vs AP101C335KQX2A |