Part Details for 12101C103JAZ9A by Kyocera AVX Components
Overview of 12101C103JAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101C103JAZ9A
12101C103JAZ9A CAD Models
12101C103JAZ9A Part Data Attributes
|
12101C103JAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C103JAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12101C103JAZ9A
This table gives cross-reference parts and alternative options found for 12101C103JAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C103JAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F1000103JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 12101C103JAZ9A vs 1210F1000103JDR |
1210Y1000103JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 12101C103JAZ9A vs 1210Y1000103JDR |
C1210X103J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 12101C103JAZ9A vs C1210X103J101CB |
1210J1000103JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 12101C103JAZ9A vs 1210J1000103JDT |
C1210F103J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 12101C103JAZ9A vs C1210F103J1RAC |
1210A1000103JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 12101C103JAZ9A vs 1210A1000103JDT |
SH32B103J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 12101C103JAZ9A vs SH32B103J101CG |
1210Y1000103JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 12101C103JAZ9A vs 1210Y1000103JDT |
ST1210XR103J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 12101C103JAZ9A vs ST1210XR103J101 |
CTMCC1210JTB101103 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 12101C103JAZ9A vs CTMCC1210JTB101103 |