Part Details for SH32B103J101CG by Walsin Technology Corporation
Overview of SH32B103J101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH32B103J101CG
SH32B103J101CG CAD Models
SH32B103J101CG Part Data Attributes
|
SH32B103J101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH32B103J101CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SH32B103J101CG
This table gives cross-reference parts and alternative options found for SH32B103J101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B103J101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1210XR103J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | SH32B103J101CG vs ST1210XR103J101 |
SH32B103J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | SH32B103J101CG vs SH32B103J101CT |
1210H1000103JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Knowles Capacitors | SH32B103J101CG vs 1210H1000103JDR |
1210J1000103JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH32B103J101CG vs 1210J1000103JDR |
C1210F103J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B103J101CG vs C1210F103J1RAL |
1210H1000103JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Knowles Capacitors | SH32B103J101CG vs 1210H1000103JDT |
GMC32X7R103J100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SH32B103J101CG vs GMC32X7R103J100NTTLF |
1210J1000103JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH32B103J101CG vs 1210J1000103JDT |
C1210Y103J1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B103J101CG vs C1210Y103J1RALAUTO |
CTMCC1210JTB101103 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | SH32B103J101CG vs CTMCC1210JTB101103 |