Part Details for 12101A392GAJ2A by Kyocera AVX Components
Overview of 12101A392GAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101A392GAJ2A
12101A392GAJ2A CAD Models
12101A392GAJ2A Part Data Attributes
|
12101A392GAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101A392GAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101A392GAJ2A
This table gives cross-reference parts and alternative options found for 12101A392GAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101A392GAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G392G100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12101A392GAJ2A vs GRM42-2C0G392G100AD |
C1210CG392G101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12101A392GAJ2A vs C1210CG392G101PT |
NMC1210NPO392G100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 12101A392GAJ2A vs NMC1210NPO392G100TRPF |
NMC1210NPO392G100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 12101A392GAJ2A vs NMC1210NPO392G100TRP |
VJ1210A392GXBMT | CAPACITOR, CERAMIC, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | 12101A392GAJ2A vs VJ1210A392GXBMT |
MC10GTN101392 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Viking Tech Corp | 12101A392GAJ2A vs MC10GTN101392 |
NMC1210NPO392G100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 12101A392GAJ2A vs NMC1210NPO392G100TRP3KF |
GMC32CG392G100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 12101A392GAJ2A vs GMC32CG392G100NTTLF |
C1210CG392G101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 12101A392GAJ2A vs C1210CG392G101CB |
C1210CG392G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 12101A392GAJ2A vs C1210CG392G101CT |