Part Details for MC10GTN101392 by Viking Tech Corp
Overview of MC10GTN101392 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10GTN101392
MC10GTN101392 CAD Models
MC10GTN101392 Part Data Attributes
|
MC10GTN101392
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC10GTN101392
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC10GTN101392
This table gives cross-reference parts and alternative options found for MC10GTN101392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10GTN101392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G392G100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | MC10GTN101392 vs GRM42-2C0G392G100AD |
C1210CG392G101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | MC10GTN101392 vs C1210CG392G101PT |
NMC1210NPO392G100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | MC10GTN101392 vs NMC1210NPO392G100TRPF |
NMC1210NPO392G100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | MC10GTN101392 vs NMC1210NPO392G100TRP |
VJ1210A392GXBMT | CAPACITOR, CERAMIC, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | MC10GTN101392 vs VJ1210A392GXBMT |
NMC1210NPO392G100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | MC10GTN101392 vs NMC1210NPO392G100TRP3KF |
GMC32CG392G100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC10GTN101392 vs GMC32CG392G100NTTLF |
C1210CG392G101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | MC10GTN101392 vs C1210CG392G101CB |
C1210CG392G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | MC10GTN101392 vs C1210CG392G101CT |
GRM42-2C0G392G100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | MC10GTN101392 vs GRM42-2C0G392G100AL |