Part Details for 1209Y5V185K16VNG4 by Presidio Components Inc
Overview of 1209Y5V185K16VNG4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1209Y5V185K16VNG4
1209Y5V185K16VNG4 CAD Models
1209Y5V185K16VNG4 Part Data Attributes
|
1209Y5V185K16VNG4
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1209Y5V185K16VNG4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
Length | 3.175 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.413 mm |
Alternate Parts for 1209Y5V185K16VNG4
This table gives cross-reference parts and alternative options found for 1209Y5V185K16VNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1209Y5V185K16VNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1209Y5V185K16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VNG5 |
1209Y5V185K16VP5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VP5 |
1209Y5V185K16VNT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VNT9A |
1209Y5V185K16VNT9B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VNT9B |
1209Y5V185K16VS1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VS1 |
1209Y5V185K16VS4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VS4 |
1209Y5V185K16VNG1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VNG1 |
1209Y5V185K16VS6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VS6 |
1209Y5V185K16VNT94 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VNT94 |
1209Y5V185K16VP2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, | Presidio Components Inc | 1209Y5V185K16VNG4 vs 1209Y5V185K16VP2 |