1209Y5V185K16VS4
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210,

Overview of 1209Y5V185K16VS4 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1209Y5V185K16VS4 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1209Y5V185K16VS4 by Presidio Components Inc

1209Y5V185K16VS4
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.651 mm
Length
3.175 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-STD-202
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.413 mm
Want to compare parts?
  1. 1209Y5V185K16VS4
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210,
    VS

Alternate Parts for 1209Y5V185K16VS4

This table gives cross-reference parts and alternative options found for 1209Y5V185K16VS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1209Y5V185K16VS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1209Y5V185K16VSA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VSA
1209Y5V185K16VS3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VS3
1209Y5V185K16VNT95 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VNT95
1209Y5V185K16VPB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VPB
1209Y5V185K16VNG4 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VNG4
1209Y5V185K16VNGA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VNGA
1209Y5V185K16VPA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VPA
1209Y5V185K16VNGB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VNGB
1209Y5V185K16VSB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VSB
1209Y5V185K16VP1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1.8uF, 1210, Presidio Components Inc 1209Y5V185K16VS4 vs 1209Y5V185K16VP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1209Y5V185K16VS4 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1209Y5V185K16VS4 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1209Y5V185K16VS4 would you like to use for your alert(s)?
  • Please alert me when 1209Y5V185K16VS4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1209Y5V185K16VS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1209Y5V185K16VS4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1209Y5V185K16VS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1209Y5V185K16VS4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1209Y5V185K16VS4 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: