-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2787
|
Newark | Hard Metric Connector, Plug, 5 Position, Product Range:-, No. Of Contacts:5Contacts, Pitch Spacing:3Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 120955-1 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $12.1200 | Buy Now |
DISTI #
A101831-ND
|
DigiKey | CONN HEADER BLADE PWR 5P EDGE MT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1106 In Stock |
|
$7.8743 / $11.7600 | Buy Now |
DISTI #
120955-1
|
Avnet Americas | Conn Power PL 5 POS 3mm Press Fit RA Thru-Hole 5 Terminal 1 Port - Rail/Tube (Alt: 120955-1) RoHS: Compliant Min Qty: 1240 Package Multiple: 620 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$6.9054 / $7.7964 | Buy Now |
DISTI #
571-120955-1
|
Mouser Electronics | Power to the Board HDR 1X005P R/A B-PLANE UPME RoHS: Compliant | 1322 |
|
$7.1800 / $9.5700 | Buy Now |
DISTI #
70287205
|
RS | Z-PACK HM SER,2mm,3mm Pitch 5Way 1 Row RightAngle Backplane Conn, Solder Term,16A | TE Connectivity 120955-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $6.7300 | RFQ |
|
Future Electronics | 5 Positions Header Grey 3 mm Pitch Through Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1240 Package Multiple: 620 Container: Tube | 0Tube |
|
$6.5600 | Buy Now |
DISTI #
AMP120955-1
|
Heilind Electronics | UPM EXPANDED PIN ASSEMBLY | Americas - 0 in Stock |
|
$8.1895 | Buy Now |
|
Onlinecomponents.com | TE UPM R/A Header 5P HC Power, LLLLL RoHS: Compliant |
454 In Stock |
|
$7.0000 / $11.5400 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 5 CONTACT(S), MALE, PRESS FIT TERMINAL, PLUG | 132 |
|
$5.9040 / $14.7600 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 5 CONTACT(S), MALE, PRESS FIT TERMINAL, PLUG | 5 |
|
$10.8240 / $14.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120955-1
TE Connectivity
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.564 inch | |
Body Depth | 0.88 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 120955-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120955-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-316130-2 | (1-316130-2) DYNAMIC D-3200 HDR ASSY 5P H | TE Connectivity | 120955-1 vs 1-316130-2 |
35605-5153-A00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 120955-1 vs 35605-5153-A00PE |
2029167-5 | (2029167-5) 5P VAL-U-LOK SR HDR SN V0 WODH | TE Connectivity | 120955-1 vs 2029167-5 |
35605-5153-BP0PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 120955-1 vs 35605-5153-BP0PE |
609090305118001 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 120955-1 vs 609090305118001 |
609090305118001 | Rectangular Power Connector, 5 Contact(s), Male, Plug | KYOCERA Corporation | 120955-1 vs 609090305118001 |
2-316130-2 | (2-316130-2) DYNAMIC D-3200 HDR ASSY 5P H | TE Connectivity | 120955-1 vs 2-316130-2 |
2029056-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 120955-1 vs 2029056-5 |
2029113-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 120955-1 vs 2029113-5 |
1-316130-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 120955-1 vs 1-316130-5 |