Part Details for 609090305118001 by KYOCERA Corporation
Overview of 609090305118001 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 609090305118001
609090305118001 CAD Models
609090305118001 Part Data Attributes
|
609090305118001
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
609090305118001
KYOCERA Corporation
Rectangular Power Connector, 5 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 609090305118001
This table gives cross-reference parts and alternative options found for 609090305118001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609090305118001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35605-5153-BP0PE | 3M Interconnect | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 609090305118001 vs 35605-5153-BP0PE |
1-316130-2 | TE Connectivity | $6.0443 | (1-316130-2) DYNAMIC D-3200 HDR ASSY 5P H | 609090305118001 vs 1-316130-2 |
2-316130-3 | TE Connectivity | Check for Price | (2-316130-3) DYNAMIC D-3200 HDR ASSY 5P H | 609090305118001 vs 2-316130-3 |
35605-5153-A00PE | 3M Interconnect | $5.0199 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 609090305118001 vs 35605-5153-A00PE |
1-316130-5 | TE Connectivity | $1.7038 | (1-316130-5) DYNAMIC D-3200 HDR ASSY 5P H | 609090305118001 vs 1-316130-5 |
2-316130-2 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | 609090305118001 vs 2-316130-2 |
2029113-5 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | 609090305118001 vs 2029113-5 |
2029056-5 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | 609090305118001 vs 2029056-5 |
120955-1 | TE Connectivity | $9.3949 | (120955-1) UPM EXPANDED PIN ASSEMBLY | 609090305118001 vs 120955-1 |