Datasheets
1206NPO431F2NT91 by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP

Part Details for 1206NPO431F2NT91 by Presidio Components Inc

Overview of 1206NPO431F2NT91 by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1206NPO431F2NT91

1206NPO431F2NT91 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206NPO431F2NT91 Part Data Attributes

1206NPO431F2NT91 Presidio Components Inc
Buy Now Datasheet
Compare Parts:
1206NPO431F2NT91 Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00043 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 1206NPO431F2NT91

This table gives cross-reference parts and alternative options found for 1206NPO431F2NT91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206NPO431F2NT91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206CG431F50CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Passive Plus Inc 1206NPO431F2NT91 vs C1206CG431F50CB
GRM42-6C0G431F050AD CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206NPO431F2NT91 vs GRM42-6C0G431F050AD
GRM42-6C0G431F050BJ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206NPO431F2NT91 vs GRM42-6C0G431F050BJ
C1206CG431F50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc 1206NPO431F2NT91 vs C1206CG431F50PT
GRM42-6C0G431F050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 1206NPO431F2NT91 vs GRM42-6C0G431F050AB
C1206C0G500-431FNE C1206C0G500-431FNE, VENKEL LTD 1206NPO431F2NT91 vs C1206C0G500-431FNE
C1206C0G500-431FNP C1206C0G500-431FNP, VENKEL LTD 1206NPO431F2NT91 vs C1206C0G500-431FNP
1206M431F500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206NPO431F2NT91 vs 1206M431F500BT
CL31C431FBNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Samsung Electro-Mechanics 1206NPO431F2NT91 vs CL31C431FBNC
C1206CG431F50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc 1206NPO431F2NT91 vs C1206CG431F50PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206NPO431F2NT91 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206NPO431F2NT91 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1206NPO431F2NT91 would you like to use for your alert(s)?
  • Please alert me when 1206NPO431F2NT91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206NPO431F2NT91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206NPO431F2NT91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206NPO431F2NT91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206NPO431F2NT91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206NPO431F2NT91 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: