Capacitors
GRM42-6C0G431F050BJ
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP

Overview of GRM42-6C0G431F050BJ by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM42-6C0G431F050BJ by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM42-6C0G431F050BJ by Murata Manufacturing Co Ltd

GRM42-6C0G431F050BJ
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM42-6C0G431F050BJ
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for GRM42-6C0G431F050BJ

This table gives cross-reference parts and alternative options found for GRM42-6C0G431F050BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G431F050BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206CG431F50CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Passive Plus Inc GRM42-6C0G431F050BJ vs C1206CG431F50CB
GRM42-6C0G431F050AD CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GRM42-6C0G431F050BJ vs GRM42-6C0G431F050AD
C1206CG431F50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc GRM42-6C0G431F050BJ vs C1206CG431F50PT
GRM42-6C0G431F050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GRM42-6C0G431F050BJ vs GRM42-6C0G431F050AB
C1206C0G500-431FNE C1206C0G500-431FNE, VENKEL LTD GRM42-6C0G431F050BJ vs C1206C0G500-431FNE
1206NPO431F2NT91 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Presidio Components Inc GRM42-6C0G431F050BJ vs 1206NPO431F2NT91
C1206C0G500-431FNP C1206C0G500-431FNP, VENKEL LTD GRM42-6C0G431F050BJ vs C1206C0G500-431FNP
1206M431F500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Knowles Capacitors GRM42-6C0G431F050BJ vs 1206M431F500BT
CL31C431FBNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP Samsung Electro-Mechanics GRM42-6C0G431F050BJ vs CL31C431FBNC
C1206CG431F50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc GRM42-6C0G431F050BJ vs C1206CG431F50PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-6C0G431F050BJ by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-6C0G431F050BJ by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM42-6C0G431F050BJ would you like to use for your alert(s)?
  • Please alert me when GRM42-6C0G431F050BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM42-6C0G431F050BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-6C0G431F050BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM42-6C0G431F050BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-6C0G431F050BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-6C0G431F050BJ by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: