Datasheets
1206W226M100NGX072 by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 1206W226M100NGX072 by Knowles Capacitors

Overview of 1206W226M100NGX072 by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 1206W226M100NGX072

1206W226M100NGX072 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206W226M100NGX072 Part Data Attributes

1206W226M100NGX072 Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1206W226M100NGX072 Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.83 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.62 mm

Alternate Parts for 1206W226M100NGX072

This table gives cross-reference parts and alternative options found for 1206W226M100NGX072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W226M100NGX072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X5R100-226MN6R Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD 1206W226M100NGX072 vs C1206X5R100-226MN6R
AU06ZD226MAG9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Kyocera AVX Components 1206W226M100NGX072 vs AU06ZD226MAG9A
C1206X5R100-226MP6P Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, VENKEL LTD 1206W226M100NGX072 vs C1206X5R100-226MP6P
C1206X5R100-226MG6R Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, VENKEL LTD 1206W226M100NGX072 vs C1206X5R100-226MG6R
1206W226M100YX072W Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Knowles Capacitors 1206W226M100NGX072 vs 1206W226M100YX072W
AU06ZD226MAG4A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Kyocera AVX Components 1206W226M100NGX072 vs AU06ZD226MAG4A
CMC-010/226MX51206TFF Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP Tecate Group 1206W226M100NGX072 vs CMC-010/226MX51206TFF
CMC-010/226MX51206T13F Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, Tecate Group 1206W226M100NGX072 vs CMC-010/226MX51206T13F
CMC-010/226MX51206W Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Tecate Group 1206W226M100NGX072 vs CMC-010/226MX51206W
GMC31X5R226M10NT Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Cal-Chip Electronics 1206W226M100NGX072 vs GMC31X5R226M10NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206W226M100NGX072 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206W226M100NGX072 by Knowles Capacitors

  • Please alert me when 1206W226M100NGX072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206W226M100NGX072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206W226M100NGX072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206W226M100NGX072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206W226M100NGX072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206W226M100NGX072 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: