Part Details for 1206W226M100YX072W by Knowles Capacitors
Overview of 1206W226M100YX072W by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206W226M100YX072W
1206W226M100YX072W CAD Models
1206W226M100YX072W Part Data Attributes
|
1206W226M100YX072W
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206W226M100YX072W
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.83 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206W226M100YX072W
This table gives cross-reference parts and alternative options found for 1206W226M100YX072W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W226M100YX072W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206W226M100NX072W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Knowles Capacitors | 1206W226M100YX072W vs 1206W226M100NX072W |
C1206X5R100-226MSN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MSN6D |
1206W226M100NX072T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206W226M100YX072W vs 1206W226M100NX072T |
C1206X5R100-226MSN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MSN6R |
CMC-010/226MX51206T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Tecate Group | 1206W226M100YX072W vs CMC-010/226MX51206T13 |
C1206X5R100-226MG6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MG6E |
C1206X5R100-226MG6U | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MG6U |
C1206X5R100-226MPB6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MPB6E |
C1206X5R100-226MSNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MSNU |
C1206X5R100-226MP6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | VENKEL LTD | 1206W226M100YX072W vs C1206X5R100-226MP6P |