Part Details for 1206S4F1403T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1403T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F1403T4E
1206S4F1403T4E CAD Models
1206S4F1403T4E Part Data Attributes
|
1206S4F1403T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1403T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1403T4E
This table gives cross-reference parts and alternative options found for 1206S4F1403T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1403T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1403-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 140000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | 1206S4F1403T4E vs MC1206-1403-FT |
RGC1206FTD140K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F1403T4E vs RGC1206FTD140K |
RC1206FR-13140KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F1403T4E vs RC1206FR-13140KP |
CRCW1206140KFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F1403T4E vs CRCW1206140KFKECC |
RK73H2BLTDB1403F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1403T4E vs RK73H2BLTDB1403F |
NMCR1206FG140K | RES,SMT,THICK FILM,140K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4F1403T4E vs NMCR1206FG140K |
HQ06S4F1403TCE | Fixed Resistor, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1403T4E vs HQ06S4F1403TCE |
CRG1206F140K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 140000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | 1206S4F1403T4E vs CRG1206F140K |
RC3216F1403ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F1403T4E vs RC3216F1403ES |
1206S4F1403B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F1403T4E vs 1206S4F1403B5E |