Part Details for NMCR1206FG140K by SEI Stackpole Electronics Inc
Overview of NMCR1206FG140K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG140K
NMCR1206FG140K CAD Models
NMCR1206FG140K Part Data Attributes
|
NMCR1206FG140K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG140K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,140K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG140K
This table gives cross-reference parts and alternative options found for NMCR1206FG140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12R-140K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NMCR1206FG140K vs RMS12R-140K-F |
1206S4F1403C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FG140K vs 1206S4F1403C5E |
RCS3216F1403CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206FG140K vs RCS3216F1403CS |
MC12061403FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FG140K vs MC12061403FB |
CRCW12061403FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 140000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | NMCR1206FG140K vs CRCW12061403FRT1-PB |
RC3216F1403GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCR1206FG140K vs RC3216F1403GS |
CRCW1206140KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FG140K vs CRCW1206140KFKEBC |
CRCW1206140KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | NMCR1206FG140K vs CRCW1206140KFKTA |
RK73H2BT1403F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG140K vs RK73H2BT1403F |
CR32TR1403F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NMCR1206FG140K vs CR32TR1403F |