Part Details for 1206NPO472FC2SB by American Technical Ceramics Corp
Overview of 1206NPO472FC2SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206NPO472FC2SB
1206NPO472FC2SB CAD Models
1206NPO472FC2SB Part Data Attributes
|
1206NPO472FC2SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1206NPO472FC2SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
Length | 3.18 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206NPO472FC2SB
This table gives cross-reference parts and alternative options found for 1206NPO472FC2SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206NPO472FC2SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGMS4700PF1%50VB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGMS4700PF1%50VB |
1206CG472F500AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | Skywell Technology Inc | 1206NPO472FC2SB vs 1206CG472F500AB |
CEC12CGTWMS4700PF1%50VB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGTWMS4700PF1%50VB |
CEC12CGYGF4700PF1%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGYGF4700PF1%50VCECC+ |
CEC12CGYCF4700PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGYCF4700PF1%50V |
CEC12CGHMF4700PF1%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGHMF4700PF1%50VCECC+ |
CEC12CGGM4700PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGGM4700PF1%50V |
CEC12CGYGWMX84700PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGYGWMX84700PF1%50V |
CEC12CGHWM4700PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGHWM4700PF1%50V |
CEC12CGYCS4700PF1%50VEM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | 1206NPO472FC2SB vs CEC12CGYCS4700PF1%50VEM |