Part Details for CEC12CGMS4700PF1%50VB by EXXELIA Group
Overview of CEC12CGMS4700PF1%50VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGMS4700PF1%50VB
CEC12CGMS4700PF1%50VB CAD Models
CEC12CGMS4700PF1%50VB Part Data Attributes
|
CEC12CGMS4700PF1%50VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGMS4700PF1%50VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGMS4700PF1%50VB
This table gives cross-reference parts and alternative options found for CEC12CGMS4700PF1%50VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGMS4700PF1%50VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYCS4700PF1%50VEM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGYCS4700PF1%50VEM |
CEC12CGCMF4700PF1%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGCMF4700PF1%50VCECC+ |
CEC12CGGWF4700PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGGWF4700PF1%50V |
CEC12CGYGMS4700PF1%50VB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGYGMS4700PF1%50VB |
CEC12CGHWF4700PF1%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGHWF4700PF1%50VCECC+ |
AN20CD0472FT6 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | Kyocera AVX Components | CEC12CGMS4700PF1%50VB vs AN20CD0472FT6 |
CEC12CGYGMF4700PF1%50V | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGYGMF4700PF1%50V |
CEC12CGYGWMS4700PF1%50VB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGYGWMS4700PF1%50VB |
1206NPO472FE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | American Technical Ceramics Corp | CEC12CGMS4700PF1%50VB vs 1206NPO472FE2SB |
CEC12CGHMS4700PF1%50VC | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206, | EXXELIA Group | CEC12CGMS4700PF1%50VB vs CEC12CGHMS4700PF1%50VC |