Part Details for 1206M271K201ET by Knowles Capacitors
Overview of 1206M271K201ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206M271K201ET
1206M271K201ET CAD Models
1206M271K201ET Part Data Attributes
|
1206M271K201ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206M271K201ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206M271K201ET
This table gives cross-reference parts and alternative options found for 1206M271K201ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206M271K201ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC31CG271K200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1206M271K201ET vs GMC31CG271K200NTTLF |
HR1206NPO271K4NT91 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206M271K201ET vs HR1206NPO271K4NT91 |
12062A271KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206M271K201ET vs 12062A271KAJ2A |
1206J2000271KFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206M271K201ET vs 1206J2000271KFT |
VJ1206A271KXCAB68 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1206M271K201ET vs VJ1206A271KXCAB68 |
1206CG271KBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206M271K201ET vs 1206CG271KBB22 |
1206J2000271KFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206M271K201ET vs 1206J2000271KFR |
GRM42-6C0G271K200AK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206M271K201ET vs GRM42-6C0G271K200AK |
1206Y2000271KFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206M271K201ET vs 1206Y2000271KFR |
GRM42-6C0G271K200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206M271K201ET vs GRM42-6C0G271K200AL |