Part Details for 12062A271KAJ2A by Kyocera AVX Components
Overview of 12062A271KAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062A271KAJ2A
12062A271KAJ2A CAD Models
12062A271KAJ2A Part Data Attributes
|
12062A271KAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A271KAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A271KAJ2A
This table gives cross-reference parts and alternative options found for 12062A271KAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A271KAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y2000271KFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 12062A271KAJ2A vs 1206Y2000271KFT |
1206M271K201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12062A271KAJ2A vs 1206M271K201ET |
VJ1206A271KXCAB68 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 12062A271KAJ2A vs VJ1206A271KXCAB68 |
GRM42-6C0G271K200BK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062A271KAJ2A vs GRM42-6C0G271K200BK |
1206CG271KBBB0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062A271KAJ2A vs 1206CG271KBBB0 |
1206J2000271KFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 12062A271KAJ2A vs 1206J2000271KFR |
GRM42-6C0G271K200AK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062A271KAJ2A vs GRM42-6C0G271K200AK |
1206CG271KBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062A271KAJ2A vs 1206CG271KBB20 |
GRM42-6C0G271K200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062A271KAJ2A vs GRM42-6C0G271K200BL |
1206A2000271KFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12062A271KAJ2A vs 1206A2000271KFT |