Part Details for 1206CS-180XKGB by Coilcraft Inc
Overview of 1206CS-180XKGB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part Details for 1206CS-180XKGB
1206CS-180XKGB CAD Models
1206CS-180XKGB Part Data Attributes
|
1206CS-180XKGB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-180XKGB
Coilcraft Inc
General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for 1206CS-180XKGB
This table gives cross-reference parts and alternative options found for 1206CS-180XKGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-180XKGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008HS-180TKGB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008HS-180TKGB |
1008HT-18NTKGB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008HT-18NTKGB |
1008CS-180XKDB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008CS-180XKDB |
1008HT-18NTKDC | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008HT-18NTKDC |
1008CS-180XKGC | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008CS-180XKGC |
1206CS-180XKDC | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1206CS-180XKDC |
1008CS-180XKGB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008CS-180XKGB |
1008HT-18NTKDB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008HT-18NTKDB |
1008HT-18NTKGC | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008HT-18NTKGC |
1008HS-180TKGC | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 1206CS-180XKGB vs 1008HS-180TKGC |