Part Details for 1008HT-18NTKGB by Coilcraft Inc
Overview of 1008HT-18NTKGB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-12NTJBB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-15NTJLB | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-33NTGBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Part Details for 1008HT-18NTKGB
1008HT-18NTKGB CAD Models
1008HT-18NTKGB Part Data Attributes
|
1008HT-18NTKGB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008HT-18NTKGB
Coilcraft Inc
General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 1008HT-18NTKGB
This table gives cross-reference parts and alternative options found for 1008HT-18NTKGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008HT-18NTKGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206CS-180XKGC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1206CS-180XKGC |
1008CS-180XKGC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008CS-180XKGC |
1206CS-180XKDC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1206CS-180XKDC |
1008CS-180XKGB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008CS-180XKGB |
1008HS-180TKGC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008HS-180TKGC |
1008HS-180TKDB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008HS-180TKDB |
1008HT-18NTKDB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008HT-18NTKDB |
1008HS-180TKDC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008HS-180TKDC |
1008CS-180XKDC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008CS-180XKDC |
1008HS-180TKGB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD | 1008HT-18NTKGB vs 1008HS-180TKGB |