Part Details for 1206C124K250BT by Knowles Capacitors
Overview of 1206C124K250BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206C124K250BT
1206C124K250BT CAD Models
1206C124K250BT Part Data Attributes
|
1206C124K250BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206C124K250BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206C124K250BT
This table gives cross-reference parts and alternative options found for 1206C124K250BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206C124K250BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC31X7R124K25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | 1206C124K250BT vs GMC31X7R124K25NTM |
1206Y0250124KERT01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206C124K250BT vs 1206Y0250124KERT01 |
1206Y0250124KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206C124K250BT vs 1206Y0250124KDR |
CTMCC1206KTB250124 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 1206C124K250BT vs CTMCC1206KTB250124 |
1206F0250124KXBA54 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206C124K250BT vs 1206F0250124KXBA54 |
TMK316B124KR-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 1206C124K250BT vs TMK316B124KR-T |
1206H0250124KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206C124K250BT vs 1206H0250124KDR |
222291115651 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206C124K250BT vs 222291115651 |
12062R124K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206C124K250BT vs 12062R124K8B30D |
GRM42-6X7R124K025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206C124K250BT vs GRM42-6X7R124K025BB |