Part Details for 1206C0G821KTSB by TSC Electronics Ltd
Overview of 1206C0G821KTSB by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206C0G821KTSB
1206C0G821KTSB CAD Models
1206C0G821KTSB Part Data Attributes
|
1206C0G821KTSB
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1206C0G821KTSB
TSC Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(100V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 1206(100V) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206C0G821KTSB
This table gives cross-reference parts and alternative options found for 1206C0G821KTSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206C0G821KTSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R18N821KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | Johanson Dielectrics Inc | 1206C0G821KTSB vs 101R18N821KV6U |
101R18N821KV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | Johanson Dielectrics Inc | 1206C0G821KTSB vs 101R18N821KV4E |
C1206N821K1GRL7189 | Cap,Ceramic,820pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | 1206C0G821KTSB vs C1206N821K1GRL7189 |
1206A821K1PT10 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Mijo Technology | 1206C0G821KTSB vs 1206A821K1PT10 |
C1206N821K1GPL7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | KEMET Corporation | 1206C0G821KTSB vs C1206N821K1GPL7189 |
C1206N821K1GSC7189 | Cap,Ceramic,820pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | 1206C0G821KTSB vs C1206N821K1GSC7189 |
101R18N821KV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | Johanson Dielectrics Inc | 1206C0G821KTSB vs 101R18N821KV6E |
1206C0G821KTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206 | TSC Electronics Ltd | 1206C0G821KTSB vs 1206C0G821KTNB |
101R18N821KV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | Johanson Dielectrics Inc | 1206C0G821KTSB vs 101R18N821KV6T |
1206C0G821KTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206 | TSC Electronics Ltd | 1206C0G821KTSB vs 1206C0G821KTRB |