101R18N821KV6E
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206,

Overview of 101R18N821KV6E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101R18N821KV6E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101R18N821KV6E by Johanson Dielectrics Inc

101R18N821KV6E
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e3
Length
3.43 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.83 mm
Want to compare parts?
  1. 101R18N821KV6E
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206,
    VS

Alternate Parts for 101R18N821KV6E

This table gives cross-reference parts and alternative options found for 101R18N821KV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R18N821KV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101R18N821KV6U Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, Johanson Dielectrics Inc 101R18N821KV6E vs 101R18N821KV6U
101R18N821KV4E Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, Johanson Dielectrics Inc 101R18N821KV6E vs 101R18N821KV4E
C1206N821K1GRL7189 Cap,Ceramic,820pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case KEMET Corporation 101R18N821KV6E vs C1206N821K1GRL7189
1206A821K1PT10 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, Mijo Technology 101R18N821KV6E vs 1206A821K1PT10
C1206N821K1GPL7189 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, KEMET Corporation 101R18N821KV6E vs C1206N821K1GPL7189
C1206N821K1GSC7189 Cap,Ceramic,820pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case KEMET Corporation 101R18N821KV6E vs C1206N821K1GSC7189
1206C0G821KTNB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206 TSC Electronics Ltd 101R18N821KV6E vs 1206C0G821KTNB
101R18N821KV6T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, Johanson Dielectrics Inc 101R18N821KV6E vs 101R18N821KV6T
1206C0G821KTRB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206 TSC Electronics Ltd 101R18N821KV6E vs 1206C0G821KTRB
1206A821K1PT1.5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, Mijo Technology 101R18N821KV6E vs 1206A821K1PT1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101R18N821KV6E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101R18N821KV6E by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 101R18N821KV6E would you like to use for your alert(s)?
  • Please alert me when 101R18N821KV6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101R18N821KV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101R18N821KV6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101R18N821KV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101R18N821KV6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101R18N821KV6E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: