Part Details for C0G1206271J1HSR by Cinetech Industrial Co Ltd
Overview of C0G1206271J1HSR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G1206271J1HSR
C0G1206271J1HSR CAD Models
C0G1206271J1HSR Part Data Attributes
|
C0G1206271J1HSR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G1206271J1HSR
Cinetech Industrial Co Ltd
CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206 ( G, J TOL ) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C0G1206271J1HSR
This table gives cross-reference parts and alternative options found for C0G1206271J1HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G1206271J1HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CGJ271500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206, | Fenghua (HK) Electronics Ltd | C0G1206271J1HSR vs 1206CGJ271500SB |
500R18N271JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206, | Johanson Dielectrics Inc | C0G1206271J1HSR vs 500R18N271JV4 |
C0G1206271J1HRB | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | C0G1206271J1HSR vs C0G1206271J1HRB |
1206CG271J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | C0G1206271J1HSR vs 1206CG271J500NT |
C0G1206271J1HNB | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | C0G1206271J1HSR vs C0G1206271J1HNB |
1206C0G271JHRB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HSR vs 1206C0G271JHRB |
1206C0G271JHST | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HSR vs 1206C0G271JHST |
C0G1206271J1HNR | CAP,CERAMIC,270PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | C0G1206271J1HSR vs C0G1206271J1HNR |
1206C0G271JHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00027uF, 1206 | TSC Electronics Ltd | C0G1206271J1HSR vs 1206C0G271JHSB |
500R18N271JV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206, | Johanson Dielectrics Inc | C0G1206271J1HSR vs 500R18N271JV6 |