Part Details for 1206B274J250PTM by Knowles Capacitors
Overview of 1206B274J250PTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206B274J250PTM
1206B274J250PTM CAD Models
1206B274J250PTM Part Data Attributes
|
1206B274J250PTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206B274J250PTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206B274J250PTM
This table gives cross-reference parts and alternative options found for 1206B274J250PTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206B274J250PTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B274J250PHW-HK | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250PHW-HK |
1206B274J250CH | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250CH |
CNC12270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | 1206B274J250PTM vs CNC12270NF5%25V |
1206B274J250DWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250DWM |
1206B274J250DHWM | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250DHWM |
1206B274J250DH-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250DH-HB |
CNC12HWM270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | 1206B274J250PTM vs CNC12HWM270NF5%25V |
1206B274J250YH-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250YH-HB |
CNC12EM270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | 1206B274J250PTM vs CNC12EM270NF5%25V |
1206B274J250NWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | 1206B274J250PTM vs 1206B274J250NWM |