Part Details for CNC12270NF5%25V by EXXELIA Group
Overview of CNC12270NF5%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for CNC12270NF5%25V
CNC12270NF5%25V CAD Models
CNC12270NF5%25V Part Data Attributes
|
CNC12270NF5%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12270NF5%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12270NF5%25V
This table gives cross-reference parts and alternative options found for CNC12270NF5%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12270NF5%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0250274JXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CNC12270NF5%25V vs 1206Y0250274JXT |
1206B274J250NHW | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | CNC12270NF5%25V vs 1206B274J250NHW |
CNC12CMF270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | CNC12270NF5%25V vs CNC12CMF270NF5%25V |
CNC12HF270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | CNC12270NF5%25V vs CNC12HF270NF5%25V |
CNC12YG270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | CNC12270NF5%25V vs CNC12YG270NF5%25V |
CNC12EW270NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.27uF, 1206, | EXXELIA Group | CNC12270NF5%25V vs CNC12EW270NF5%25V |
1206B274J250VH | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | CNC12270NF5%25V vs 1206B274J250VH |
1206B274J250PH-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | CNC12270NF5%25V vs 1206B274J250PH-HB |
1206H0250274JXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CNC12270NF5%25V vs 1206H0250274JXB |
1206B274J250YHW | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1206, | Knowles Capacitors | CNC12270NF5%25V vs 1206B274J250YHW |