Part Details for 12067A1R8BAT2A by Kyocera AVX Components
Overview of 12067A1R8BAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067A1R8BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8753
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 12067A1R8BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.3670 | Buy Now |
DISTI #
478-KGM31BCG2H1R8BTCT-ND
|
DigiKey | CAP CER 1.8PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3893 In Stock |
|
$0.3269 / $1.3100 | Buy Now |
DISTI #
KGM31BCG2H1R8BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 500 V, ± 0.1pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2H1R8BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 | Buy Now |
DISTI #
581-12067A1R8BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2H1R8BT NEW GLOBAL PN 500V 1.8pF A 581-KGM31BCG2H1R8BT RoHS: Compliant | 3039 |
|
$0.3150 / $0.9600 | Buy Now |
|
Future Electronics | 1206 1.8 pF 500 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Future Electronics | 1206 1.8 pF 500 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
DISTI #
KGM31BCG2H1R8BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 500 V, � 0.1pF, C0G (NP0), 1206 [3216 Metric] (Alt: KGM31BCG2H1R8BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12067A1R8BAT2A
12067A1R8BAT2A CAD Models
12067A1R8BAT2A Part Data Attributes
|
12067A1R8BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A1R8BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 500V, ±0.1pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067A1R8BAT2A
This table gives cross-reference parts and alternative options found for 12067A1R8BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A1R8BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067A1R8BA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs 12067A1R8BA79A |
12067A1R8BA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs 12067A1R8BA74A |
LD067A1R8BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs LD067A1R8BAX4A |
LD067A1R8BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | Kyocera AVX Components | 12067A1R8BAT2A vs LD067A1R8BAB7A |
KGM31BCG2H1R8BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs KGM31BCG2H1R8BT |
AU067A1R8BA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | Kyocera AVX Components | 12067A1R8BAT2A vs AU067A1R8BA74A |
12067A1R8BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs 12067A1R8BAT7A |
12067A1R8BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs 12067A1R8BAT9A |
LD067A1R8BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT2A vs LD067A1R8BAB2A |
12067A1R8BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12067A1R8BAT2A vs 12067A1R8BAT4A |