Part Details for 12067A1R8BAT9A by Kyocera AVX Components
Overview of 12067A1R8BAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12067A1R8BAT9A
12067A1R8BAT9A CAD Models
12067A1R8BAT9A Part Data Attributes
|
12067A1R8BAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A1R8BAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | SIZE(C0G) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067A1R8BAT9A
This table gives cross-reference parts and alternative options found for 12067A1R8BAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A1R8BAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067A1R8BA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT9A vs 12067A1R8BA79A |
12067A1R8BA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT9A vs 12067A1R8BA74A |
LD067A1R8BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT9A vs LD067A1R8BAX4A |
LD067A1R8BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | Kyocera AVX Components | 12067A1R8BAT9A vs LD067A1R8BAB7A |
KGM31BCG2H1R8BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT9A vs KGM31BCG2H1R8BT |
AU067A1R8BA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | Kyocera AVX Components | 12067A1R8BAT9A vs AU067A1R8BA74A |
12067A1R8BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT9A vs 12067A1R8BAT7A |
12067A1R8BAT2A | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 500V, ±0.1pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12067A1R8BAT9A vs 12067A1R8BAT2A |
LD067A1R8BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A1R8BAT9A vs LD067A1R8BAB2A |
12067A1R8BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12067A1R8BAT9A vs 12067A1R8BAT4A |