Part Details for 12063C475K4T2A by Kyocera AVX Components
Overview of 12063C475K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C475K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31GR71E475KUCT-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17281 In Stock |
|
$0.0875 / $0.4200 | Buy Now |
DISTI #
12063C475K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063C475K4T2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0948 / $0.1032 | Buy Now |
DISTI #
581-12063C475K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM31GR71E475KU 25V 4.7uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 6914 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | CAP CER 4.7UF 25V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0853 / $0.0957 | Buy Now |
DISTI #
12063C475K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM31GR71E475KU 25V 4.7uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1030 | Buy Now |
DISTI #
12063C475K4T2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1010 | RFQ |
DISTI #
KAM31GR71E475KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71E475KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12063C475K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: 12063C475K4T2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 2000 |
|
RFQ |
Part Details for 12063C475K4T2A
12063C475K4T2A CAD Models
12063C475K4T2A Part Data Attributes:
|
12063C475K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C475K4T2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C475K4T2A
This table gives cross-reference parts and alternative options found for 12063C475K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C475K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R475KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | 12063C475K4T2A vs 1206X7R475KW1AB |
C1206X7R250-475KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 12063C475K4T2A vs C1206X7R250-475KN6R |
1206X7R475KW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | 12063C475K4T2A vs 1206X7R475KW1SB |
KAM31GR71E475KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C475K4T2A vs KAM31GR71E475KU |
C1206X7R250-475KN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 12063C475K4T2A vs C1206X7R250-475KN6D |
1206B475K250NGX072 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Knowles Capacitors | 12063C475K4T2A vs 1206B475K250NGX072 |
KAF31GR71E475KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4700000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C475K4T2A vs KAF31GR71E475KU |
1206X7R475KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | 12063C475K4T2A vs 1206X7R475KT1SB |
12063C475KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C475K4T2A vs 12063C475KAT9A |
LD063C475KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063C475K4T2A vs LD063C475KAX9A |