Part Details for 1206X7R475KW1AB by American Technical Ceramics Corp
Overview of 1206X7R475KW1AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206X7R475KW1AB
1206X7R475KW1AB CAD Models
1206X7R475KW1AB Part Data Attributes
|
1206X7R475KW1AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1206X7R475KW1AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | X7R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 1206X7R475KW1AB
This table gives cross-reference parts and alternative options found for 1206X7R475KW1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X7R475KW1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-475KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | 1206X7R475KW1AB vs C1206X7R250-475KPB6R |
CL31B475KAHNNNF | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 1206X7R475KW1AB vs CL31B475KAHNNNF |
C1206X7R250-475KP6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | 1206X7R475KW1AB vs C1206X7R250-475KP6R |
AP063C475KQB4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206X7R475KW1AB vs AP063C475KQB4A |
12063C475KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206X7R475KW1AB vs 12063C475KA77A |
CMC-025/475KX1206TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Tecate Group | 1206X7R475KW1AB vs CMC-025/475KX1206TFF |
1206B475K250NX072T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Knowles Capacitors | 1206X7R475KW1AB vs 1206B475K250NX072T |
12063C475KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206X7R475KW1AB vs 12063C475KAT9A |
C1206X7R250-475KSNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | 1206X7R475KW1AB vs C1206X7R250-475KSNE |
12063C475K4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206X7R475KW1AB vs 12063C475K4U4A |