Part Details for 12063A3R9CAT9A by Kyocera AVX Components
Overview of 12063A3R9CAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12063A3R9CAT9A
12063A3R9CAT9A CAD Models
12063A3R9CAT9A Part Data Attributes
|
12063A3R9CAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063A3R9CAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(C0G) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063A3R9CAT9A
This table gives cross-reference parts and alternative options found for 12063A3R9CAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063A3R9CAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063A3R9CZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZB3AA3 |
BC063A3R9CZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZJ6SA1 |
BC063A3R9CZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZJ9AA1 |
BC063A3R9CZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZT9SA2 |
BC063A3R9CZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZB6SA0 |
1206N3R9C250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | PILKOR Electronics Co Ltd | 12063A3R9CAT9A vs 1206N3R9C250PT |
BC063A3R9CZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZB1SA0 |
BC063A3R9CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZB3SA2 |
BC063A3R9CZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZB9SA2 |
BC063A3R9CZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063A3R9CAT9A vs BC063A3R9CZJ1AA3 |