Part Details for BC063A3R9CZJ6SA1 by Kyocera AVX Components
Overview of BC063A3R9CZJ6SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC063A3R9CZJ6SA1
BC063A3R9CZJ6SA1 CAD Models
BC063A3R9CZJ6SA1 Part Data Attributes
|
BC063A3R9CZJ6SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC063A3R9CZJ6SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC063A3R9CZJ6SA1
This table gives cross-reference parts and alternative options found for BC063A3R9CZJ6SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC063A3R9CZJ6SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063A3R9CZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZB3AA3 |
BC063A3R9CZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZJ9AA1 |
BC063A3R9CZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZT9SA2 |
BC063A3R9CZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZB6SA0 |
1206N3R9C250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1206, | PILKOR Electronics Co Ltd | BC063A3R9CZJ6SA1 vs 1206N3R9C250PT |
BC063A3R9CZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZB1SA0 |
BC063A3R9CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZB3SA2 |
BC063A3R9CZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZB9SA2 |
BC063A3R9CZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZJ1AA3 |
BC063A3R9CZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063A3R9CZJ6SA1 vs BC063A3R9CZJ1SA0 |