There are no models available for this part yet.
Overview of 12061A511JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 12061A511JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J8766
|
Newark | Capacitor Ceramic 510Pf 100V, C0G, 5%, 1206, Capacitance:510Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 12061A511JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0850 | Buy Now | |
DISTI #
478-11928-1-ND
|
DigiKey | CAP CER 510PF 100V NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22040 In Stock |
|
$0.0583 / $0.2600 | Buy Now | |
DISTI #
12061A511JAT2A
|
Avnet Americas | - Tape and Reel (Alt: 12061A511JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 | Buy Now | |
DISTI #
581-12061A511J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 510pF C0G 1206 5% RoHS: Compliant | 4005 |
|
$0.0580 / $0.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0598 | Buy Now | ||
DISTI #
12061A511JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 510pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0620 | Buy Now | |
DISTI #
12061A511JAT2A
|
Avnet Asia | (Alt: 12061A511JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 12061A511JAT2A by Kyocera AVX Components
Part Data Attributes for 12061A511JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 12061A511JAT2A
This table gives cross-reference parts and alternative options found for 12061A511JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061A511JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206M511J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12061A511JAT2A vs 1206M511J101ET |
C1206CG511J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12061A511JAT2A vs C1206CG511J101PB |
GRM42-6COG511J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6COG511J100AK |
GRM42-6COG511J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6COG511J100AB |
GRM42-6C0G511J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6C0G511J100AJ |
GRM42-6C0G511J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6C0G511J100BB |
GRM42-6C0G511J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6C0G511J100AD |
GRM42-6COG511J100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6COG511J100AQ |
GRM42-6C0G511J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6C0G511J100AB |
GRM42-6C0G511J100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12061A511JAT2A vs GRM42-6C0G511J100BD |