Part Details for GRM42-6C0G511J100AB by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G511J100AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6C0G511J100AB
GRM42-6C0G511J100AB CAD Models
GRM42-6C0G511J100AB Part Data Attributes
|
GRM42-6C0G511J100AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G511J100AB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G511J100AB
This table gives cross-reference parts and alternative options found for GRM42-6C0G511J100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G511J100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206M511J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G511J100AB vs 1206M511J101ET |
C1206CG511J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-6C0G511J100AB vs C1206CG511J101PB |
GRM42-6COG511J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6COG511J100AK |
12061A511JAT2A | Capacitor, Ceramic, Chip, General Purpose, 510pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GRM42-6C0G511J100AB vs 12061A511JAT2A |
GRM42-6COG511J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6COG511J100AB |
GRM42-6C0G511J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6C0G511J100AJ |
GRM42-6C0G511J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6C0G511J100BB |
GRM42-6C0G511J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6C0G511J100AD |
GRM42-6COG511J100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6COG511J100AQ |
GRM42-6C0G511J100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G511J100AB vs GRM42-6C0G511J100BD |