There are no models available for this part yet.
Overview of 1205POC-103MRC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3015-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1205POC-103MRC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | Common Mode Choke, PoC, ferrite core, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4338 |
|
$0.2900 / $1.1000 | Buy Now |
CAD Models for 1205POC-103MRC by Coilcraft Inc
Part Data Attributes for 1205POC-103MRC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1205
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.36 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
0.56 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
165 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE MEASURED AT 200 MA DC CURRENT
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for 1205POC-103MRC
This table gives cross-reference parts and alternative options found for 1205POC-103MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1205POC-103MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1205POC-103MRD | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1205, CHIP | Coilcraft Inc | 1205POC-103MRC vs 1205POC-103MRD |