Part Details for 1205POC-103MRD by Coilcraft Inc
Overview of 1205POC-103MRD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1205POC-103MRD
1205POC-103MRD CAD Models
1205POC-103MRD Part Data Attributes
|
1205POC-103MRD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1205POC-103MRD
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1205, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1205 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.36 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.56 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 165 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED AT 200 MA DC CURRENT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |