Part Details for 1201M2S3CRE2 by C&K
Overview of 1201M2S3CRE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201M2S3CRE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M3996
|
Newark | Slide Switches Slide |C&k Components 1201M2S3CRE2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$13.3100 / $14.8000 | Buy Now |
DISTI #
1201M2S3CRE2-ND
|
DigiKey | SWITCH SLIDE DPDT 6A 120V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9454 | Buy Now |
DISTI #
611-1201M2S3CRE2
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 100 |
|
$11.7700 / $16.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.3600 | Buy Now |
DISTI #
27002326
|
Verical | Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 810 |
|
$9.7100 | Buy Now |
|
NexGen Digital | 29 |
|
RFQ | ||
DISTI #
000000000003026312
|
Sager | Slide Switches Slide | 0 |
|
Buy Now |
Part Details for 1201M2S3CRE2
1201M2S3CRE2 CAD Models
1201M2S3CRE2 Part Data Attributes
|
1201M2S3CRE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1201M2S3CRE2
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1201M2S3CRE2
This table gives cross-reference parts and alternative options found for 1201M2S3CRE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1201M2S3CRE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1201M2S3CPE2 | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CPE2 |
1201M2S3CRE1 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CRE1 |
1201M2S3CGE2 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CGE2 |
1201M2S3CGE1 | SLIDE SWITCH, DPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CGE1 |
1201M2S3CBE1 | SLIDE SWITCH | C&K | 1201M2S3CRE2 vs 1201M2S3CBE1 |
1201M2S3CSE1 | SLIDE SWITCH, DPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CSE1 |
1201M2S3CPE3 | SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CPE3 |
1201M2S3CQE3 | SLIDE SWITCH, DPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1201M2S3CRE2 vs 1201M2S3CQE3 |
1201M2S3CKE2 | SLIDE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,6 | C&K | 1201M2S3CRE2 vs 1201M2S3CKE2 |
1201M2S3CLE2 | SLIDE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,6 | C&K | 1201M2S3CRE2 vs 1201M2S3CLE2 |