Part Details for 11TL404 by C&K
Overview of 11TL404 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 11TL404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0815
|
Newark | 11Tl404 |C&k Components 11TL404 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 | Buy Now |
DISTI #
CKN9631-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
154 In Stock |
|
$17.9259 / $31.8700 | Buy Now |
DISTI #
611-11TL404
|
Mouser Electronics | Interlock Switches SWITCH DOOR INTERLOCK SPDT QC RoHS: Compliant | 0 |
|
$17.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$20.6300 | Buy Now |
DISTI #
000000000003026311
|
Sager | Interlock Switches SWITCH DOOR INTERLOCK SPDT QC Min Qty: 1 | 0 |
|
$17.5300 / $21.9100 | Buy Now |
Part Details for 11TL404
11TL404 CAD Models
11TL404 Part Data Attributes:
|
11TL404
C&K
Buy Now
Datasheet
|
Compare Parts:
11TL404
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | STAINLESS STEEL PLUNGER | |
Body Breadth | 13 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 40.4 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 150000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |