Part Details for 11SM2454 by Honeywell Sensing and Control
Overview of 11SM2454 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM2454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A RoHS: Compliant |
29 In Stock |
|
$11.4000 / $22.2100 | Buy Now |
|
Master Electronics | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A RoHS: Compliant |
29 In Stock |
|
$11.4000 / $22.2100 | Buy Now |
Part Details for 11SM2454
11SM2454 CAD Models
11SM2454 Part Data Attributes
|
11SM2454
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM2454
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |