Part Details for 11SM1777-T by Honeywell Sensing and Control
Overview of 11SM1777-T by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1777-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4681
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 11SM1777-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$17.0200 / $22.4800 | Buy Now |
DISTI #
2266-11SM1777-T-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 5 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$17.3100 / $17.6300 | Buy Now |
DISTI #
11SM1777-T-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 5 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2769 | Buy Now |
DISTI #
785-11SM1777-T
|
Mouser Electronics | Basic / Snap Action Switches SPDT PLUNGER SCREW 0.1A 125VAC 30VDC RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,56 N [2.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
29 Partner Stock |
|
$16.9300 / $22.4100 | Buy Now |
DISTI #
30212863
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Solder 0.1A 125VAC 30VDC 0.55N Screw Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$27.1400 / $34.3000 | Buy Now |
DISTI #
Honeywell 11SM1777-T
|
PEI Genesis | Snap Acting/Limit Switch | 29 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,56 N [2.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
29 Partner Stock |
|
$16.9300 / $22.4100 | Buy Now |
Part Details for 11SM1777-T
11SM1777-T CAD Models
11SM1777-T Part Data Attributes:
|
11SM1777-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1777-T
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |