Part Details for 11SM1-TF4 by Honeywell Sensing and Control
Overview of 11SM1-TF4 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1-TF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 1.39N Screw Mount Turret Solder RoHS: Compliant |
37 In Stock |
|
$12.5800 / $78.4600 | Buy Now |
DISTI #
51639200
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 1.39N Screw Mount Turret Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1027 | Americas - 35 |
|
$22.5670 / $98.4442 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 1.39N Screw Mount Turret Solder RoHS: Compliant |
37 In Stock |
|
$12.5800 / $78.4600 | Buy Now |