Datasheets
11EQ04 by:

Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon

Part Details for 11EQ04 by Nihon Inter Electronics Corporation

Overview of 11EQ04 by Nihon Inter Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 11EQ04

11EQ04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11EQ04 Part Data Attributes:

11EQ04 Nihon Inter Electronics Corporation
Buy Now Datasheet
Compare Parts:
11EQ04 Nihon Inter Electronics Corporation Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 11EQ04

This table gives cross-reference parts and alternative options found for 11EQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
11DQ04 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation 11EQ04 vs 11DQ04
EA03V4 Rectifier Diode, Schottky, 1 Element, 1A, Silicon Sanken Electric Co Ltd 11EQ04 vs EA03V4
EK03WK Rectifier Diode, Schottky, 1 Element, 1A, Silicon Sanken Electric Co Ltd 11EQ04 vs EK03WK
SB140-T/B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 11EQ04 vs SB140-T/B
1S40 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd 11EQ04 vs 1S40
EK04V1 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, Sanken Electric Co Ltd 11EQ04 vs EK04V1
EK04V4 Rectifier Diode, Schottky, 1 Element, 1A, Silicon Sanken Electric Co Ltd 11EQ04 vs EK04V4
EA03VO Rectifier Diode, Schottky, 1 Element, 1A, Silicon Sanken Electric Co Ltd 11EQ04 vs EA03VO
SB140-T Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 11EQ04 vs SB140-T
SB140-T/R Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 11EQ04 vs SB140-T/R
Part Number Description Manufacturer Compare
SB140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 11EQ04 vs SB140
D1NS4 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd 11EQ04 vs D1NS4
SB140A-E3/54 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 11EQ04 vs SB140A-E3/54
ERA81-004 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, Fuji Electric Co Ltd 11EQ04 vs ERA81-004
SB140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON 11EQ04 vs SB140
SB140.TR Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 11EQ04 vs SB140.TR
1GWJ42TPB2 DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 11EQ04 vs 1GWJ42TPB2
1N19 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components 11EQ04 vs 1N19
SB140HFTR Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 11EQ04 vs SB140HFTR
DSB1A40 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 Microchip Technology Inc 11EQ04 vs DSB1A40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11EQ04 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11EQ04 by Nihon Inter Electronics Corporation

  • Please alert me when 11EQ04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 11EQ04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11EQ04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 11EQ04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11EQ04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11EQ04 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: