Part Details for 11CX108B-D01 by Honeywell Sensing and Control
Results Overview of 11CX108B-D01 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11CX108B-D01 Information
11CX108B-D01 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 11CX108B-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y3226
|
Newark | "switch, Assembly " |Honeywell 11CX108B-D01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,113.6700 / $1,356.4000 | Buy Now |
DISTI #
480-11CX108B-D01-ND
|
DigiKey | SWITCH SNAP ACTION 15A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,049.7000 | Buy Now |
DISTI #
785-11CX108B-D01
|
Mouser Electronics | Basic / Snap Action Switches "SWITCH, ASSEMBLY " | 3 |
|
$1,009.4300 | Buy Now |
DISTI #
71237692
|
RS | Hazardous Location Switches | Honeywell 11CX108B-D01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 1 |
|
$1,019.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$616.0900 / $991.5100 | Buy Now |