Part Details for 11SX21-T by Honeywell Sensing and Control
Results Overview of 11SX21-T by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11SX21-T Information
11SX21-T by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 11SX21-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4180
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$16.1400 / $18.7100 | Buy Now |
DISTI #
480-2300-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 5 Weeks Container: Tray |
356 In Stock |
|
$14.5920 / $20.6100 | Buy Now |
DISTI #
785-11SX21-T
|
Mouser Electronics | Basic / Snap Action Switches 250 VAC 5A Pin Plunger Actuator RoHS: Compliant | 533 |
|
$14.6000 / $20.6100 | Buy Now |
DISTI #
V99:2348_07400730
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2330 | Americas - 188 |
|
$20.5700 | Buy Now |
DISTI #
V36:1790_07400730
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2417 | Americas - 62 |
|
$19.7900 / $20.2400 | Buy Now |
DISTI #
70119075
|
RS | Precision Switch Basic Actuator-Pin Plunger 4 Amps Wire wrap, SX Series | Honeywell 11SX21-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 181 |
|
$15.7100 / $20.4000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Va... more RoHS: Compliant |
6068 In Stock |
|
$12.0900 / $21.6200 | Buy Now |
DISTI #
77775268
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder Min Qty: 3 Package Multiple: 1 | Americas - 6068 |
|
$15.4353 / $25.4353 | Buy Now |
DISTI #
77836768
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder Min Qty: 3 Package Multiple: 1 | Americas - 188 |
|
$21.8680 / $25.8720 | Buy Now |
DISTI #
69262694
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 188 |
|
$20.5700 | Buy Now |
Part Details for 11SX21-T
11SX21-T CAD Models
11SX21-T Part Data Attributes
|
11SX21-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SX21-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.61mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.06 inch | |
Actuator Travel | 0.61 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Position | 0.32 inch | |
Operating Temperature-Max | 204 °C | |
Operating Temperature-Min | 121 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.09 inch | |
Terminal Material | SILVER | |
Termination Type | WIRE |